
Finder 58.33.9.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 3 change-overs 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
Highlights & Details
Interface relay, series 58.33
Technical specifications
- Product type
Relay component
- Type
58.33.9.024.0050
- Connection
Screw terminal
- Contact type
3 change-overs
- Contact material
AgNi
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1217742 Finder 58.33.9.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 3 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217742 Finder 58.33.9.024.0050 Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 3 change-overs 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
APPROVALS: CULUS, EAC, IMQ, RINA, VDE, LR, CSA.








