
Finder 58.33.9.024.5050 Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 3 change-overs 1 pc(s)
Number
Highlights & Details
Interface relay, series 58.33
Technical specifications
- Product type
Relay component
- Type
58.33.9.024.5050
- Connection
Screw terminal
- Contact type
3 change-overs
- Contact material
AgNi + hard gold plating
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Content
1 pc(s)
10 A
27
83 mm
76 mm
20 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
Gold
DC
IP20
TRUE
19.2-26.4 V
DC
0
0
3
Documents & Downloads
Datasheet
Datasheet 1217743 Finder 58.33.9.024.5050 Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 3 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217743 Finder 58.33.9.024.5050 Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 3 change-overs 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.








