
Finder 58.34.8.024.5062 Relay component Nominal voltage: 24 V AC Switching current (max.): 7 A 4 change-overs 1 pc(s)
EAN:
Part number:
Item no:
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 18.48 / piece)
€ 184.80
plus VAT.
Highlights & Details
Finder 58.34.8.024.5062 Relay component Nominal voltage: 24 V AC Switching current (max.): 7 A 4 change-overs 1 pc(s)
Technical specifications
- Product type
Relay component
- Type
58.34.8.024.5062
- Connection
Screw terminal
- Factory colour
Black
- Contact type
4 change-overs
- Contact material
AgNi + hard gold plating
- Nominal voltage
24 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
7 A
- Max. switching capacity
1750 VA
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1217748 Finder 58.34.8.024.5062 Relay component Nominal voltage: 24 V AC Switching current (max.): 7 A 4 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217748 Finder 58.34.8.024.5062 Relay component Nominal voltage: 24 V AC Switching current (max.): 7 A 4 change-overs 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
APPROVALS: CULUS, EAC, IMQ, RINA, VDE, LR, CSA.







