
Finder 58.54.9.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
EAN:
Part number:
Item no:
Number
Total (€ 15.12 / piece)
€ 30.24
-50 %
€ 15.12
plus VAT.
Only 10 Piece(s) available
Highlights & Details
Interface relay, series 58.54
Technical specifications
- Product type
Relay component
- Type
58.54.9.012.0050
- Connection
Pull spring
- Contact type
4 change-overs
- Contact material
AgNi
- Nominal voltage
12 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
7 A
- Max. switching capacity
1750 VA
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1217772 Finder 58.54.9.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217772 Finder 58.54.9.012.0050 Relay component Nominal voltage: 12 V DC Switching current (max.): 7 A 4 change-overs 1 pc(s)
Description
Features
- Integrated LED
- Emc interference suppression.
- This text is machine translated.
Hints
APPROVALS: CULUS, NF, IMQ, RINA, VDE, LR, CSA, GOST.







