
Finder 58.P3.8.024.0060 Relay component Nominal voltage: 24 V AC Switching current (max.): 10 A 3 change-overs 1 pc(s)
Number
Highlights & Details
Interface relay, series 58. P
Technical specifications
- Product type
Relay component
- Type
58.P3.8.024.0060
- Connection
Push-in connector
- Contact type
3 change-overs
- Contact material
AgNi
- Nominal voltage
24 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Features
+ LED
+ EMC emission suppressor
- Content
1 pc(s)
10 A
30.8
86.3 mm
95.4 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Plug-in connection
24-24 V
24-24 V
AC
IP20
TRUE
19.2-26.4 V
19.2-26.4 V
AC
0
0
3
Documents & Downloads
Datasheet
Datasheet 1419664 Finder 58.P3.8.024.0060 Relay component Nominal voltage: 24 V AC Switching current (max.): 10 A 3 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1419664 Finder 58.P3.8.024.0060 Relay component Nominal voltage: 24 V AC Switching current (max.): 10 A 3 change-overs 1 pc(s)
Information
Information 1419664 Finder 58.P3.8.024.0060 Relay component Nominal voltage: 24 V AC Switching current (max.): 10 A 3 change-overs 1 pc(s)
Description
This text is machine translated.
Features
- Integrated LED
- Emc interference suppression.








