
Highlights & Details
Finder 59.34.8.230.0060 7A Relay Interface Module N/A 230 V AC IP20
Technical specifications
- Product type
Relay component
- Type
59.34.8.230.0060
- Min. pick-up voltage
184 V AC
- Max. pick-up voltage
253 V AC
- Contact type
4 change-overs
- Contact material
AgNi
- Nominal voltage
230 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
7 A
- Max. switching capacity
1750 VA
- Electrical lifespan
(AC1) 200 x 103 Switching cycles:
- Durability
(AC/DC) 20 x 10650 x 106 Switching cycles:
- Resistance (coil)
17000 Ω
IP20
- Length
79.7 mm
- Width
27 mm
- Height
86.1 mm
- Dim
(L x W x H) 79.7 x 27 x 86.1 mm
- Content
1 pc(s)
- Weight
1161.00
- Type
AC-coil
- Nominal voltage (details)
230 V AC
- Nominal current (details)
7 A
- Switching capacity
(AC1) 7 A/250 V AC
- Voltage range
184 - 253 V
- Type
59.34.8.230.0060
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 502792 Finder 59.34.8.230.0060 7A Relay Interface Module N/A 230 V AC IP20
User & Safety Instructions
User & Safety Instructions 502792 Finder 59.34.8.230.0060 7A Relay Interface Module N/A 230 V AC IP20
Description
Features
- Relay 55.34
- With lockable test button and mechanical switching position display.













