
Highlights & Details
Finder 59.34.9.024.5050 7A Relay Interface Module N/A 24 V DC IP20
Technical specifications
- Product type
Relay component
- Type
59.34.9.024.5050
- Min. pick-up voltage
19.2 V DC
- Max. pick-up voltage
26.4 V DC
- Contact type
4 change-overs
- Contact material
AgNi+5µ Au
- Nominal voltage
24 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
7 A
- Max. switching capacity
1750 VA
- Electrical lifespan
(AC1) 200 x 103 Switching cycles:
- Durability
(AC/DC) 20 x 10650 x 106 Switching cycles:
- Resistance (coil)
600 Ω
IP20
- Length
79.7 mm
- Width
27 mm
- Height
86.1 mm
- Dim
(L x W x H) 79.7 x 27 x 86.1 mm
- Content
1 pc(s)
- Type
DC-coil
- Nominal voltage (details)
24 V DC
- Nominal current (details)
7 A
- Switching capacity
(AC1) 7 A/250 V AC
- Voltage range
19.2 - 26.4 V
- Type
59.34.9.024.5050
7 A
27
86.1 mm
76.2 mm
10 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
Gold
DC
IP20
TRUE
19.2-26.4 V
DC
0
0
4
Documents & Downloads
Datasheet
Datasheet 502751 Finder 59.34.9.024.5050 7A Relay Interface Module N/A 24 V DC IP20
User & Safety Instructions
User & Safety Instructions 502751 Finder 59.34.9.024.5050 7A Relay Interface Module N/A 24 V DC IP20
Description
Features
- Relay 55.34
- With lockable test button and mechanical switching position display.














