
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Plug-in relay
60.12.8.110.0050
110 V AC
2.2 VA
2 change-overs
AgNi
250 V AC
10 A
Jack connector
+ LED
IP20
32.5 mm
54.2 mm
36.4 mm
(W x H x D) 32.5 x 54.2 x 36.4 mm
1 pc(s)
Yes
10 A
32.5
54.2 mm
36.4 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
110-110 V
110-110 V
AC
TRUE
88-121 V
88-121 V
AC
0
0
2