
Technical specifications
- Packaging type
Piece
- Product type
Plug-in relay
- Type
60.12.9.012.0040
- Coil nominal voltage
12 V DC
- Max. pick-up voltage
12 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
1.3 W
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Connection
Jack connector
IP20
- Width
32.5 mm
- Height
54.2 mm
- Depth
36.4 mm
- Dim
(W x H x D) 32.5 x 54.2 x 36.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
10 A
32.5 mm
54.2 mm
36.4 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
12-12 V
Untreated
IP20
FALSE
Other
DC
0
0
2
Thermoplastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219480 Finder 60.12.9.012.0040 Plug-in relay 12 V DC 10 A 2 change-overs 1 pc(s) Piece
Description
This text is machine translated.
