
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Reversed
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
Plug-in relay
- Type
60.12.9.024.0070
- Coil nominal voltage
24 V DC
- Coil voltage rating
1.3 W
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Connection
Jack connector
- Features
+ LED
IP20
- Weight
1000 g
- Width
32.5 mm
- Height
54.2 mm
- Depth
36.4 mm
- Dim
(W x H x D) 32.5 x 54.2 x 36.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
10 A
32.5
54.2 mm
36.4 mm
20 A
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
DC
TRUE
19.2-26.4 V
DC
0
0
2
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323030 Finder 60.12.9.024.0070 Plug-in relay 24 V DC 10 A 2 change-overs 1 pc(s)
Description
Industrial plug-in relay 2 changer for 10 A / 250 V AC, contact material AgNi, coil data 24 V DC, 1.3 W, 445 Ohm, lockable/momentary action and LED and snubber diode (+on A1/2), relay protection type RT I.
This text is machine translated.
This text is machine translated.










