
Number
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Packaging type
Piece
- Product type
Plug-in relay
- Type
60.13.8.110.5040
- Coil nominal voltage
110 V AC
- Coil voltage rating
2.2 VA
- Contact type
3 change-overs
- Contact material
AgNi hard gold plated
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Connection
Jack connector
- Features
pluggable
IP20
- Width
32.5 mm
- Height
54.2 mm
- Depth
36.4 mm
- Dim
(W x H x D) 32.5 x 54.2 x 36.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
10 A
32.5
54.2 mm
36.4 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
110-110 V
110-110 V
Gold
AC
FALSE
88-121 V
88-121 V
AC
0
0
3
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323109 Finder 60.13.8.110.5040 Plug-in relay 110 V AC 10 A 3 change-overs 1 pc(s) Piece
Description
This text is machine translated.










