
Number
Highlights & Details
Industrial relay, series 60
- 10A N/A AgNi contacts
- UL Listing (certain relay/socket combinations
- Lockable test button with mechanical flag indicator
- 90 series sockets
- Coil EMC suppression
- European Patent
Technical specifications
- Relay degree of protection: RT I
- Product type
Plug-in relay
- Type
60.13.8.230.0054
- Coil nominal voltage
230 V AC
- Control mode
monostable, 1 coil
- Contact type
3 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2200 VA
- Connection
11-pin jack connector
- Electrical lifespan
(AC/DC) 200 x 103 Switching cycles:
- Durability
(AC/DC) 20 x 10650 x 106 Switching cycles:
- Features
+ test button (lockable)
+ mechanical display
+ LED
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
36.4 mm
- Width
32.5 mm
- Height
54.2 mm
- Dim
(L x W x H) 36.4 x 32.5 x 54.2 mm
- Content
1 pc(s)
- Nominal current (details)
10 A
- Switching capacity
(AC1) 10 A/250 V AC
- Temperature range
-40 - +70 °C
10 A
32.5
54.2 mm
36.4 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
230-230 V
230-230 V
AC
TRUE
184-253 V
184-253 V
AC
0
0
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196641 Finder 60.13.8.230.0054 Plug-in relay 230 V AC 10 A 3 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2196641 Finder 60.13.8.230.0054 Plug-in relay 230 V AC 10 A 3 change-overs 1 pc(s)
Description
This text is machine translated.











