
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 31.92
30
4% = € 1.38
€ 30.54
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 31.92 / piece)
€ 319.20
plus VAT.
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Double contact
- Complete unit with socket: No.
- Product type
Plug-in relay
- Type
60.13.8.230.5250
- Coil nominal voltage
230 V AC
- Coil voltage rating
2.2 VA
- Contact type
3 change-overs
- Contact material
AgNi hard gold plated
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Connection
Jack connector
- Features
+ LED
IP20
- Width
32.5 mm
- Height
54.2 mm
- Depth
36.4 mm
- Dim
(W x H x D) 32.5 x 54.2 x 36.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
6 A
32.5
54.2 mm
36.4 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Double contact
FALSE
Plug-in connection
230-230 V
230-230 V
Gold
AC
TRUE
184-253 V
184-253 V
AC
0
0
3
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323185 Finder 60.13.8.230.5250 Plug-in relay 230 V AC 6 A 3 change-overs 1 pc(s)
Description
Industrial plug-in relay 3 changer for 6 A / 250 V AC, contact material AgNi-hard gold-plated, with double contacts, coil data 230 V AC, 2.2 VA, 7250 Ohm, blocking/momentary operation and LED display, relay protection: RT I.
This text is machine translated.
This text is machine translated.










