
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 27.72
3
4% = € 1.21
€ 26.51
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 27.72 / piece)
€ 27.72
plus VAT.
Only 1 Piece(s) available
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Double contact
- Complete unit with socket: No.
- Packaging type
Piece
- Product type
Plug-in relay
- Type
60.13.9.024.5240
- Coil nominal voltage
24 V DC
- Coil voltage rating
1.3 W
- Contact type
3 change-overs
- Contact material
AgNi hard gold plated
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Max. switching capacity
1500 VA
- Connection
Jack connector
IP20
- Width
32.5 mm
- Height
54.2 mm
- Depth
36.4 mm
- Dim
(W x H x D) 32.5 x 54.2 x 36.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
6 A
32.5
54.2 mm
36.4 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Double contact
FALSE
Plug-in connection
24-24 V
Gold
DC
FALSE
19.2-26.4 V
DC
0
0
3
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323302 Finder 60.13.9.024.5240 Plug-in relay 24 V DC 6 A 3 change-overs 1 pc(s) Piece
Description
Industrial plug-in relay 3 CO contact for 6 A / 250 V AC, contact material AgNi hard gold-plated, with double contacts, coil data 24 V DC, 1.3 W, 445 Ohm, lockable/momentary action manual operation and mechanical display, relay protection type: RT I.
This text is machine translated.
This text is machine translated.










