
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 37.99 / piece)
€ 379.90
incl. VAT
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Reversed
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Double contact
- Complete unit with socket: No.
- Packaging type
Piece
- Product type
Plug-in relay
- Type
60.13.9.024.5274
- Coil nominal voltage
24 V DC
- Coil voltage rating
1.3 W
- Contact type
3 change-overs
- Contact material
AgNi hard gold plated
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Connection
Jack connector
- Features
+ LED
IP20
- Width
32.5 mm
- Height
54.2 mm
- Depth
36.4 mm
- Dim
(W x H x D) 32.5 x 54.2 x 36.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
6 A
32.5
54.2 mm
36.4 mm
10 A
FALSE
Polarized
Mono stable
FALSE
Double contact
FALSE
Plug-in connection
24-24 V
Gold
DC
TRUE
19.2-26.4 V
DC
0
0
3
Description
Industrial plug-in relay 3 CO contact for 6 A / 250 V AC, contact material AgNi hard gold-plated, with double contacts, coil data 24 V DC, 1.3 W, 445 Ohm, lockable/momentary action, LED and snubber diode (+on A1/2) and mechanical display, relay protection type: RT I.
This text is machine translated.
This text is machine translated.






























