
Highlights & Details
PLUG RELAY 60.13.9.048.0040
- 10A N/A AgNi contacts
- UL Listing (certain relay/socket combinations
- Lockable test button with mechanical flag indicator
- 90 series sockets
- Coil EMC suppression
- European Patent
Technical specifications
- Relay degree of protection: RT I
- Packaging type
Tray
- Product type
Plug-in relay
- Type
60.13.9.048.0040
- Coil nominal voltage
48 V DC
- Min. pick-up voltage
38.4 V DC
- Max. pick-up voltage
52.8 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
1770 Ω
- Contact type
3 change-overs
- Contact material
AgNi
- Switching voltage (max.)
400 V AC
- Switching current (max.)
10 A
- Max. switching capacity
2500 VA
- Connection
11-pin jack connector
- Electrical lifespan
(AC/DC) 200 x 103 Switching cycles:
- Durability
(AC/DC) 20 x 10650 x 106 Switching cycles:
- Features
+ test button (lockable)
+ mechanical display
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
36.4 mm
- Width
32.5 mm
- Height
54.2 mm
- Dim
(L x W x H) 36.4 x 32.5 x 54.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Nominal current (details)
10 A
- Switching capacity
(AC1) 10 A/250 V AC
- Temperature range
-40 - +70 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209574 Finder 60.13.9.048.0040 Plug-in relay 48 V DC 10 A 3 change-overs 1 pc(s) Tray
Description
Hints
What kind of PCB Mount Relays, Plug-in Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







