Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
60.13.9.060.0060
60 V DC
60 V DC
1.3 W
3 change-overs
AgNi
250 V AC
10 A
Jack connector
+ LED
IP20
32.5 mm
54.2 mm
36.4 mm
(W x H x D) 32.5 x 54.2 x 36.4 mm
1 pc(s)
Yes
User & Safety Instructions 3323310 Finder 60.13.9.060.0060 Plug-in relay 60 V DC 10 A 3 change-overs 1 pc(s)