
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 30.24
3
4% = € 1.32
€ 28.92
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 30.24 / piece)
€ 30.24
plus VAT.
Only 7 Piece(s) available
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
Plug-in relay
- Type
60.13.9.220.5040
- Coil nominal voltage
220 V DC
- Coil voltage rating
1.3 W
- Contact type
3 change-overs
- Contact material
AgNi hard gold plated
- Switching voltage (max.)
250 V AC
- Switching current (max.)
10 A
- Connection
Jack connector
IP20
- Width
32.5 mm
- Height
54.2 mm
- Depth
36.4 mm
- Dim
(W x H x D) 32.5 x 54.2 x 36.4 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
10 A
32.5
54.2 mm
36.4 mm
20 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
220-220 V
Gold
DC
FALSE
176-242 V
DC
0
0
3
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323444 Finder 60.13.9.220.5040 Plug-in relay 220 V DC 10 A 3 change-overs 1 pc(s)
Description
Industrial plug-in relay 3 CO contact for 10 A / 250 V AC, contact material AgNi hard gold-plated, coil data 220 V DC, 1.3 W, 37300 Ohm, lockable/momentary action and mechanical display, relay protection type: RT I.
This text is machine translated.
This text is machine translated.










