

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
PCB relay
62.22.9.024.4000
24 V DC
19.2 V DC
26.4 V DC
445 Ω
1.3 W
2 change-overs
AgSnO2
400 V AC
16 A
4000 VA
6 kV
Relay protection type RT I
-40 °C
+70 °C
38.20 mm
38.2 mm
49.10 mm
35.8 mm
(L x W x H) 38.20 x 38.2 x 49.10 mm
1 pc(s)
Yes
16 A
38.2
49.1 mm
35.8 mm
30 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
24-24 V
DC
FALSE
19.2-26.4 V
DC
0
0
2
Datasheet 3024132 Finder 62.22.9.024.4000 PCB relay 24 V DC 16 A 2 change-overs 1 pc(s) Piece
User & Safety Instructions 3024132 Finder 62.22.9.024.4000 PCB relay 24 V DC 16 A 2 change-overs 1 pc(s) Piece