There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
62.23.9.012.4000
12 V DC
9.6 V DC
13.2 V DC
110 Ω
1.3 W
3 change-overs
AgSnO2
400 V AC
16 A
4000 VA
6 kV
Relay protection type RT I
-40 °C
+70 °C
38.2 mm
47.6 mm
35.8 mm
(W x H x D) 38.2 x 47.6 x 35.8 mm
1 pc(s)
Yes
Datasheet 3024136 Finder 62.23.9.012.4000 PCB relay 12 V DC 16 A 3 change-overs 1 pc(s)
User & Safety Instructions 3024136 Finder 62.23.9.012.4000 PCB relay 12 V DC 16 A 3 change-overs 1 pc(s)