

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
62.23.9.012.4300
12 V DC
10.2 V DC
13.2 V DC
48 Ω
3 makers
AgSnO2
400 V AC
16 A
4000 VA
Relay protection type RT I
-40 °C
+50 °C
1 pc(s)
Yes
16 A
38.2
49.1 mm
35.8 mm
120 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
12-12 V
DC
FALSE
10.2-13.2 V
DC
0
3
0
yes
Datasheet 3024137 Finder 62.23.9.012.4300 PCB relay 12 V DC 16 A 3 makers 1 pc(s)
User & Safety Instructions 3024137 Finder 62.23.9.012.4300 PCB relay 12 V DC 16 A 3 makers 1 pc(s)