
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.96
3
5% = € 0.79
€ 15.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.96 / piece)
€ 15.96
plus VAT.
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
Plug-in relay
- Type
62.31.9.024.4800
- Coil nominal voltage
24 V DC
- Coil voltage rating
1.3 W
- Contact type
1 maker
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Connection
Jack connector
IP20
- Width
38.2 mm
- Height
49.1 mm
- Depth
35.8 mm
- Dim
(W x H x D) 38.2 x 49.1 x 35.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
16 A
38.2
47.6 mm
35.8 mm
120 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
DC
FALSE
20.4-26.4 V
DC
0
1
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323554 Finder 62.31.9.024.4800 Plug-in relay 24 V DC 16 A 1 maker 1 pc(s)
Description
Power Plug relay with Blowing magnet for switching high inductive and Ohm's DC loads. 1 normally open contact with double break for 16 A/250 V AC AC1, contact opening travel 4.2 mm, contact material AgSnO2, max. Switch-on current 100 A - 5 ms, with Faston 187 connections (4.8 x 0.5 mm), coil data 24 V DC, 1.3 W, 445 ohm. Relays Degree of protection: RT I
This text is machine translated.
This text is machine translated.










