
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
Plug-in relay
- Type
62.32.9.024.4040
- Coil nominal voltage
24 V DC
- Coil voltage rating
1.3 W
- Contact type
2 change-overs
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Connection
Jack connector
- Features
+ test button
IP20
- Width
38.2 mm
- Height
47.6 mm
- Depth
35.8 mm
- Dim
(W x H x D) 38.2 x 47.6 x 35.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
16 A
38.2
47.6 mm
35.8 mm
30 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
DC
FALSE
19.2-26.4 V
DC
0
0
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323557 Finder 62.32.9.024.4040 Plug-in relay 24 V DC 16 A 2 change-overs 1 pc(s)
Description
Power relay 2 changer for 16 A / 250 V AC with Faston 187 (4.8 x 0.5 mm), contact material AgSnO2, coil data 24 V DC, 1.3 W, 445 ohm, relay protection type: RT I with hand-test button and mechanical display
This text is machine translated.
This text is machine translated.










