There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
62.33.8.024.4040
24 V AC
19.2 V AC
26.4 V AC
74 Ω
3 change-overs
AgCdO
400 V AC
16 A
4000 VA
100 x 103 switching games
(AC / DC) 10 x 106/30 x 106 switching games
Relay protection type RT I
-40 °C
+70 °C
1 pc(s)
Yes
Contactors
16 A
(AC1) 16 A/250 V AC
-40 - +70 °C
yes
Datasheet 3024121 Finder 62.33.8.024.4040 Plug-in relay 24 V AC 16 A 3 change-overs 1 pc(s)
User & Safety Instructions 3024121 Finder 62.33.8.024.4040 Plug-in relay 24 V AC 16 A 3 change-overs 1 pc(s)