There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
62.33.9.012.4040
12 V DC
9.6 V DC
13.2 V DC
110 Ω
3 change-overs
AgCdO
400 V AC
16 A
4000 VA
100 x 103 switching games
(AC / DC) 10 x 106/30 x 106 switching games
Relay protection type RT I
-40 °C
+70 °C
1 pc(s)
Yes
Contactors
16 A
(AC1) 16 A/250 V AC
-40 - +70 °C
Datasheet 3024123 Finder 62.33.9.012.4040 Plug-in relay 12 V DC 16 A 3 change-overs 1 pc(s)
User & Safety Instructions 3024123 Finder 62.33.9.012.4040 Plug-in relay 12 V DC 16 A 3 change-overs 1 pc(s)