Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Plug-in relay
62.33.9.024.4070
24 V DC
1.3 W
3 change-overs
AgSnO2
250 V AC
16 A
Jack connector
+ LED
IP20
38.2 mm
47.6 mm
35.8 mm
(W x H x D) 38.2 x 47.6 x 35.8 mm
1 pc(s)
Yes
16 A
38.2
47.6 mm
35.8 mm
30 A
FALSE
Polarized
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
24-24 V
DC
TRUE
19.2-26.4 V
DC
0
0
3