There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
62.33.9.048.4300
48 V DC
40.8 V DC
52.8 V DC
770 Ω
3 makers
AgCdO
400 V AC
16 A
4000 VA
Jack connector
100 x 103 switching games
(AC / DC) 10 x 106/30 x 106 switching games
Relay protection type RT I
-40 °C
+70 °C
38.2 mm
47.6 mm
35.8 mm
(W x H x D) 38.2 x 47.6 x 35.8 mm
1 pc(s)
Yes
Contactors
16 A
(AC1) 16 A/250 V AC
-40 - +70 °C
yes
Datasheet 3024142 Finder 62.33.9.048.4300 Plug-in relay 48 V DC 16 A 3 makers 1 pc(s)