
Technical specifications
- Packaging type
Piece
- Product type
Plug-in relay
- Type
62.33.9.220.4300
- Coil nominal voltage
220 V DC
- Max. pick-up voltage
220 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
1.3 W
- Contact type
3 makers
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Connection
Jack connector
IP20
- Width
38.2 mm
- Height
47.6 mm
- Depth
35.8 mm
- Dim
(W x H x D) 38.2 x 47.6 x 35.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
16 A
38.2 mm
47.6 mm
35.8 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
220-220 V
Untreated
IP20
FALSE
Other
DC
0
3
0
Thermoplastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219315 Finder 62.33.9.220.4300 Plug-in relay 220 V DC 16 A 3 makers 1 pc(s) Piece
Description
This text is machine translated.
