
Technical specifications
- Packaging type
Piece
- Product type
Plug-in relay
- Type
62.82.8.230.4300
- Coil nominal voltage
230 V AC
- Max. pick-up voltage
230 V AC
- Control mode
monostable, 1 coil
- Coil voltage rating
3 VA
- Contact type
2 makers
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Connection
CEE 7/16 CEE plug
IP20
- Width
38.2 mm
- Height
47.6 mm
- Depth
35.8 mm
- Dim
(W x H x D) 38.2 x 47.6 x 35.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
16 A
38.2 mm
47.6 mm
35.8 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Flat plug-in connection
230-230 V
230-230 V
Untreated
IP20
FALSE
Other
AC
0
2
0
Thermoplastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219318 Finder 62.82.8.230.4300 Plug-in relay 230 V AC 16 A 2 makers 1 pc(s) Piece
Description
This text is machine translated.
