
Technical specifications
- Product type
Plug-in relay
- Type
62.82.9.024.4000
- Coil nominal voltage
24 V DC
- Max. pick-up voltage
24 V DC
- Control mode
monostable, 1 coil
- Coil voltage rating
1.3 W
- Contact type
2 change-overs
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Connection
CEE 7/16 CEE plug
IP20
- Width
38.2 mm
- Height
47.6 mm
- Depth
35.8 mm
- Dim
(W x H x D) 38.2 x 47.6 x 35.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
16 A
38.2 mm
47.6 mm
35.8 mm
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Flat plug-in connection
24-24 V
Untreated
IP20
FALSE
Other
DC
0
0
2
Thermoplastic
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219294 Finder 62.82.9.024.4000 Plug-in relay 24 V DC 16 A 2 change-overs 1 pc(s)
Description
This text is machine translated.
