
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
Plug-in relay
- Type
62.83.8.230.4300
- Coil nominal voltage
230 V AC
- Min. pick-up voltage
196 V AC
- Max. pick-up voltage
253 V AC
- Resistance (coil)
5000 Ω
- Contact type
3 makers
- Contact material
AgSnO2
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
Relay protection type RT I
- Min. temperature
-40 °C
- Max. temperature
+50 °C
- Content
1 pc(s)
- RoHS-compliant
Yes
16 A
38.2
68 mm
35.8 mm
120 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Flat plug-in connection
230-230 V
230-230 V
AC
FALSE
196-253 V
196-253 V
AC
0
3
0
Documents & Downloads
Datasheet
Datasheet 3024130 Finder 62.83.8.230.4300 Plug-in relay 230 V AC 16 A 3 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3024130 Finder 62.83.8.230.4300 Plug-in relay 230 V AC 16 A 3 makers 1 pc(s)








