
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
Plug-in relay
- Type
62.83.9.024.4000
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
19.2 V DC
- Max. pick-up voltage
26.4 V DC
- Resistance (coil)
54 Ω
- Coil voltage rating
1.3 W
- Contact type
3 change-overs
- Contact material
AgSnO2
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Connection
Type C CEE 7/16 plug 6.3 mm
- Features
w/o LED
Relay protection type RT I
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
38.2 mm
- Height
47.6 mm
- Depth
35.8 mm
- Dim
(W x H x D) 38.2 x 47.6 x 35.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3024131 Finder 62.83.9.024.4000 Plug-in relay 24 V DC 16 A 3 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3024131 Finder 62.83.9.024.4000 Plug-in relay 24 V DC 16 A 3 change-overs 1 pc(s)








