
Number
Highlights & Details
Power PCB relay, series 62
Technical specifications
- Product type
PCB relay
- Type
62.23.9.024.4300
- Coil nominal voltage
24 V DC
- Min. pick-up voltage
20.4 V DC
- Max. pick-up voltage
26.4 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
192 Ω
- Coil voltage rating
3 W
- Contact type
3 makers
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Switching current (max.)
16 A
- Connection
Print
- Min. temperature
-40 °C
- Max. temperature
+50 °C
- Width
38.2 mm
- Height
49.1 mm
- Depth
35.8 mm
- Dim
(W x H x D) 38.2 x 49.1 x 35.8 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
16 A
38.2
49.1 mm
35.8 mm
120 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
24-24 V
DC
FALSE
20.4-26.4 V
DC
0
3
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842189 Finder 62.23.9.024.4300 PCB relay 24 V DC 16 A 3 makers 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842189 Finder 62.23.9.024.4300 PCB relay 24 V DC 16 A 3 makers 1 pc(s)










