
Finder 62.33.8.230.0040 Plug-in relay 230 V AC 16 A 3 change-overs 1 pc(s)
Highlights & Details
Technical specifications
- Relays Degree of protection: RT I
- Product type
Plug-in relay
- Type
62.33.8.230.0040
- Coil nominal voltage
230 V AC
- Min. pick-up voltage
184 V AC
- Max. pick-up voltage
253 V AC
- Resistance (coil)
7250 Ω
- Contact type
3 change-overs
- Contact material
AgCdO
- Switching voltage (max.)
400 V AC
- Switching current (max.)
16 A
- Max. switching capacity
4000 VA
- Connection
Type C CEE 7/16 plug 4.8 mm
- Electrical lifespan
100 x 103 switching games
- Durability
(AC / DC) 10 x 106/30 x 106 switching games
- Features
+ test button (lockable)
+ mechanical display
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Length
35.8 mm
- Width
38.2 mm
- Height
49.1 mm
- Dim
(L x W x H) 35.8 x 38.2 x 49.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
Contactors
- Nominal voltage (details)
230 V AC
- Nominal current (details)
16 A
- Switching capacity
(AC1) 16 A/250 V AC
- Temperature range
-40 - +70 °C
Documents & Downloads
Datasheet
Datasheet 503121 Finder 62.33.8.230.0040 Plug-in relay 230 V AC 16 A 3 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 503121 Finder 62.33.8.230.0040 Plug-in relay 230 V AC 16 A 3 change-overs 1 pc(s)
Description
Features
- Test key


















