There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
65.31.9.024.4000
24 V DC
20.4 V DC
26.4 V DC
445 Ω
1 maker
1 breaker
AgSnO2
400 V AC
20 A
5000 VA
80 x 103 Switching operations
(AC/DC) 10 x 106/30 x 106 switching operations
Relay protection type RT I
-40 °C
+75 °C
36.50 mm
32.20 mm
42.20 mm
(L x W x H) 36.50 x 32.20 x 42.20 mm
1 pc(s)
Yes
Faston-connections
250 V AC
Faston connections 250 (6.35 x 0.8 mm).
-40 - +75 °C
yes
Datasheet 3024153 Finder 65.31.9.024.4000 Plug-in relay 24 V DC 20 A 1 maker, 1 breaker 1 pc(s)
User & Safety Instructions 3024153 Finder 65.31.9.024.4000 Plug-in relay 24 V DC 20 A 1 maker, 1 breaker 1 pc(s)