
Number
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
Plug-in relay
- Type
65.31.9.024.4300
- Coil nominal voltage
24 V DC
- Coil voltage rating
1.3 W
- Contact type
1 maker
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Switching current (max.)
30 A
- Connection
CEE 7/16 CEE plug
IP20
- Width
32.2 mm
- Height
52.2 mm
- Depth
36.5 mm
- Dim
(W x H x D) 32.2 x 52.2 x 36.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
30 A
32.2
52.2 mm
36.5 mm
120 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Flat plug-in connection
24-24 V
DC
FALSE
20.4-26.4 V
DC
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3323760 Finder 65.31.9.024.4300 Plug-in relay 24 V DC 30 A 1 maker 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3323760 Finder 65.31.9.024.4300 Plug-in relay 24 V DC 30 A 1 maker 1 pc(s)
Description
This text is machine translated.










