

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Plug-in relay
65.31.9.024.4309
24 V DC
20.4 V DC
26.4 V DC
445 Ω
1 maker
AgSnO2
400 V AC
30 A
7500 VA
80 x 103 Switching operations
(AC/DC) 10 x 106/30 x 106 switching operations
Relay protection type RT I
-40 °C
+75 °C
36.50 mm
32.20 mm
42.20 mm
(L x W x H) 36.50 x 32.20 x 42.20 mm
1 pc(s)
Yes
Faston-connections
250 V AC
Faston connections 250 (6.35 x 0.8 mm).
-40 - +75 °C
30 A
32.2
52.2 mm
36.5 mm
120 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Flat plug-in connection
24-24 V
DC
FALSE
20.4-26.4 V
DC
0
1
0
yes
Datasheet 3024154 Finder 65.31.9.024.4309 Plug-in relay 24 V DC 30 A 1 maker 1 pc(s)
User & Safety Instructions 3024154 Finder 65.31.9.024.4309 Plug-in relay 24 V DC 30 A 1 maker 1 pc(s)