

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
65.61.8.230.4300
230 V AC
184 V AC
253 V AC
7250 Ω
2.2 VA
1 maker
AgSnO2
400 V AC
30 A
7500 VA
4 kV
80 x 103 Switching operations
(AC/DC) 10 x 106/30 x 106 switching operations
Relay protection type RT I
-40 °C
+75 °C
36.50 mm
32.20 mm
42.20 mm
36.5 mm
(L x W x H) 36.50 x 32.20 x 42.20 mm
1 pc(s)
Yes
Faston-connections
250 V AC
Faston connections 250 (6.35 x 0.8 mm).
-40 - +75 °C
30 A
32.2
46 mm
36.5 mm
120 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
230-230 V
230-230 V
AC
FALSE
184-253 V
184-1253 V
AC
0
1
0
Datasheet 3024155 Finder 65.61.8.230.4300 PCB relay 230 V AC 30 A 1 maker 1 pc(s)
User & Safety Instructions 3024155 Finder 65.61.8.230.4300 PCB relay 230 V AC 30 A 1 maker 1 pc(s)