
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: No.
- Product type
PCB relay
- Type
65.61.9.024.4300
- Coil nominal voltage
24 V DC
- Coil voltage rating
1.3 W
- Contact type
1 maker
- Contact material
AgSnO2
- Switching voltage (max.)
250 V AC
- Switching current (max.)
30 A
- Max. switching capacity
7500 VA
- Connection
Print
IP20
- Width
32.2 mm
- Height
42.2 mm
- Depth
36.5 mm
- Dim
(W x H x D) 32.2 x 42.2 x 36.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
30 A
32.2
46 mm
36.5 mm
120 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
24-24 V
DC
FALSE
20.4-26.4 V
DC
0
1
0
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323032 Finder 65.61.9.024.4300 PCB relay 24 V DC 30 A 1 maker 1 pc(s)
Description
PCB contactor, double pin version, 1 normally open contact for 30 A / 250 V AC, contact opening distance greater than 3 mm, contact material AgSnO2, coil data 24 V DC, 1.3 W, 445 ohm, relay protection type: RT I
This text is machine translated.
This text is machine translated.





























