There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
PCB relay
66.22.8.230.1300
230 V AC
230 V AC
4000 Ω
3.6 VA
2 makers
AgNi
250 V AC
30 A
400 V AC
IP40
-40 °C
+70 °C
33.50 mm
31 mm
51.50 mm
(W x H x D) 33.50 x 31 x 51.50 mm
1 pc(s)
Yes
Datasheet 3219127 Finder 66.22.8.230.1300 PCB relay 230 V AC 30 A 2 makers 1 pc(s) Piece
User & Safety Instructions 3219127 Finder 66.22.8.230.1300 PCB relay 230 V AC 30 A 2 makers 1 pc(s) Piece