There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
PCB relay
66.22.9.012.1000
12 V DC
85 Ω
1.7 W
2 change-overs
AgNi
250 V AC
30 A
400 V AC
IP40
-40 °C
+70 °C
33.50 mm
31 mm
51.50 mm
(W x H x D) 33.50 x 31 x 51.50 mm
1 pc(s)
Yes
Datasheet 3219128 Finder 66.22.9.012.1000 PCB relay 12 V DC 30 A 2 change-overs 1 pc(s) Piece
User & Safety Instructions 3219128 Finder 66.22.9.012.1000 PCB relay 12 V DC 30 A 2 change-overs 1 pc(s) Piece