
Number
Highlights & Details
Finder 66.82.8.230.1000 Plug-in relay 230 V AC 30 A 2 change-overs 1 pc(s) Piece
- Reinforced insulation between coil and contacts according to EN 60335-1;
- 8mm creepage and clearance distances
Our service for you
Technical specifications
- Switching power (AC1): 7500 VA (Closer)/2500 VA (Opener)
- Switching power (AC15) (230 V): 1200 VA (Closer)
- 1-phase motor load AC3–mode (230 V/AC): 1.5 kW (Closer)
- Switching current DC1 30/110/220 V: 25/0.7/0.3 (Closer)
- Switching load (V/mA): 1000/10/10 mW
- Packaging type
Piece
- Product type
Plug-in relay
- Type
66.82.8.230.1000
- Coil nominal voltage
230 V AC
- Resistance (coil)
4000 Ω
- Coil voltage rating
3.6 VA
- Contact type
2 change-overs
- Contact material
AgNi
- Switching voltage (max.)
250 V AC
- Switching current (max.)
30 A
- Max. switching capacity
7500 VA
- Creepage distance (coil/clips)
8 mm
- Connection
Type C CEE 7/16 plug 6.3 mm
- Insulation voltage
400 V AC
IP40
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
33.50 mm
- Height
31 mm
- Depth
68.50 mm
- Dim
(W x H x D) 33.50 x 31 x 68.50 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Switching capacity
(Continuous current, AC1) 30 A/250 V AC
- Switching voltage
440 V AC
- Ambient temperature
-40 - +70 °C
Documents & Downloads
Datasheet
Datasheet 3219132 Finder 66.82.8.230.1000 Plug-in relay 230 V AC 30 A 2 change-overs 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 3219132 Finder 66.82.8.230.1000 Plug-in relay 230 V AC 30 A 2 change-overs 1 pc(s) Piece






