
Highlights & Details
PCB RELAY 67.23.9.012.4500
Technical specifications
- Packaging type
Tray
- Product type
PCB relay
- Type
67.23.9.012.4500
- Coil nominal voltage
12 V DC
- Min. pick-up voltage
10.8 V DC
- Max. pick-up voltage
13.2 V DC
- Control mode
monostable, 1 coil
- Resistance (coil)
53.5 Ω
- Contact type
3 makers
- Contact material
AgSnO2
- Switching voltage (max.)
690 V AC
- Switching current (max.)
50 A
- Max. switching capacity
20000 VA
- Connection
Solder pins
- Length
51.5 mm
- Width
33 mm
- Height
57.5 mm
- Dim
(L x W x H) 51.5 x 33 x 57.5 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
50 A
33
57.5 mm
51.5 mm
150 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
PCB connection
12-12 V
DC
FALSE
10.8-13.2 V
DC
0
2
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3209912 Finder 67.23.9.012.4500 PCB relay 12 V DC 50 A 3 makers 1 pc(s) Tray
Description
For use in inverters.
This text is machine translated.
This text is machine translated.
Hints
Approvals: CULus, EAC, ENEC.





