There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial relay
6K.04.9.024.4709
3 makers
1 breaker
AgSnO2
1 breaker
24 V DC
24 V DC
24 V DC
24 - 24 V DC
9 A
9 A
4 kW
Finder
+ auxiliary contact
DIN rail
IP20
-40 °C
+70 °C
45 mm
57.50 mm
45 mm
(W x H x D) 45 x 57.50 x 45 mm
1 pc(s)
Yes
yes
Datasheet 3219168 Finder 6K.04.9.024.4709 Industrial relay 3 makers, 1 breaker 4 kW 24 V DC 9 A + auxiliary contact Compatible with (relay
User & Safety Instructions 3219168 Finder 6K.04.9.024.4709 Industrial relay 3 makers, 1 breaker 4 kW 24 V DC 9 A + auxiliary contact Compatible with (relay