There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Industrial relay
6K.13.8.024.4332
3 makers
AgSnO2
24 V AC
24 V AC
24 V AC
24 - 24 V AC
690 V AC
18500 W
65 A
32 A
15 kW
Finder
DIN rail
IP20
-40 °C
+70 °C
45 mm
74 mm
83.50 mm
(W x H x D) 45 x 74 x 83.50 mm
1 pc(s)
Yes
yes
Datasheet 3219171 Finder 6K.13.8.024.4332 Industrial relay 3 makers 15 kW 24 V AC 32 A Compatible with (relay brand): Finder Piece 1 pc(s)
User & Safety Instructions 3219171 Finder 6K.13.8.024.4332 Industrial relay 3 makers 15 kW 24 V AC 32 A Compatible with (relay brand): Finder Piece 1 pc(s)