There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Industrial relay
6K.13.8.230.4350
3 makers
AgSnO2
230 V AC
230 V AC
230 V AC
230 - 230 V AC
690 V AC
30000 W
110 A
50 A
22 kW
Finder
DIN rail
Screw terminal
IP20
-40 °C
+70 °C
59.80 mm
110 mm
92 mm
(W x H x D) 59.80 x 110 x 92 mm
1 pc(s)
Yes
yes
Datasheet 3219176 Finder 6K.13.8.230.4350 Industrial relay 3 makers 22 kW 230 V AC 50 A Compatible with (relay brand): Finder Piece 1 pc(s
User & Safety Instructions 3219176 Finder 6K.13.8.230.4350 Industrial relay 3 makers 22 kW 230 V AC 50 A Compatible with (relay brand): Finder Piece 1 pc(s