
Number
Highlights & Details
Finder 72.01.8.240.0002 - 10A Level Control Monitoring Relay N/A 250Vac
- Adjustable sensitivity
Technical specifications
- Type
72.01.8.240.0002
- Functions
Fluid level monitoring
- Operating voltage
230 V AC
- Features
+ LED
- Contact type
1 change-over
- Contact material
AgNi
IP20
- Width
35 mm
- Height
58 mm
- Depth
58 mm
- Dim
(L x W x H) 84 x 35 x 58 mm
- Content
1 pc(s)
- Length
84 mm
- Type
Level monitoring relay
- Switching capacity
(AC1) 16 A/250 V AC
- Switching voltage
250 V AC
- Switching current
10 A
35
58 mm
84 mm
AC
FALSE
Screw connection
AC
184-253 V
184-253 V
184-253 V
184-253 V
0
0
1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2196648 Finder 72.01.8.240.0002 - 10A Level Control Monitoring Relay N/A 250Vac
User & Safety Instructions
User & Safety Instructions 2196648 Finder 72.01.8.240.0002 - 10A Level Control Monitoring Relay N/A 250Vac
Description
Features
- Sensitivity range (5...150) kΩ adjustable
- Delay time (0.5s or 7s) switch selectable
- Emptying or filling functions switch selectable



