There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
110 - 240 V/AC
Switched PSU
Rail mounted PSU (DIN)
100 V AC
140 V DC
265 V AC
370 V DC
1.25 A
1.25 A
12 W
Fixed voltage
12 V DC
Screw terminal
(L x W x H) 60.8 x 17.5 x 88.8 mm
74.00
78.12.1.230.1200
1 pc(s)
17.5 mm
88.8 mm
60.8 mm
IP20
+60 °C
-20 °C
78.12.1.230.1200
17.5
88.8 mm
56.5 mm
88.8 mm
32 W
17.5 mm
TRUE
1
AC/DC
Screw connection
TRUE
IP20
None
not relevant
Datasheet 2377835 Finder 78.12.1.230.1200 Rail mounted PSU (DIN) 12 V DC 1.25 A 12 W Content 1 pc(s)
User & Safety Instructions 2377835 Finder 78.12.1.230.1200 Rail mounted PSU (DIN) 12 V DC 1.25 A 12 W Content 1 pc(s)