There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Switched PSU
Rail mounted PSU (DIN)
100 V AC
140 V DC
265 V AC
275 V DC
5 A
5 A
110 W
Adjustable
24 V DC
Screw terminal
(L x W x H) 100 x 40 x 136 mm
28 V DC
24 V DC
78.1B.1.230.2403
1 pc(s)
Surge protection
Adjustable voltage output
40 mm
136 mm
100 mm
IP20
+70 °C
-20 °C
78.1B.1.230.2403
yes
Datasheet 2377837 Finder 78.1B.1.230.2403 Rail mounted PSU (DIN) 24 V DC 5 A 110 W Content 1 pc(s)
User & Safety Instructions 2377837 Finder 78.1B.1.230.2403 Rail mounted PSU (DIN) 24 V DC 5 A 110 W Content 1 pc(s)