There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
One-phase DC industrial switching power supply for control cabinets.
110 - 240 V/AC
SMPSU
1
100-260 V/AC or 140-370 V DC
260 V AC
370 V DC
1.7 A
1.7 A
36 W
Adjustable
24 V
1 x
Screw terminal
(L x W x H) 61 x 70 x 88.8 mm
28 V DC
24 V DC
70 °C
78.36.1.230.2402
1 pc(s)
Regulated
70 mm
88.8 mm
61 mm
IP20
70 °C
-20 °C
78.36.1.230.2402
90 %
not relevant
Datasheet 3702277 Finder 78.36.1.230.2402 SMPSU 24 V 1.7 A 36 W No. of outputs:1 x Content 1 pc(s)
Datasheet 3702277 Finder 78.36.1.230.2402 SMPSU 24 V 1.7 A 36 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 3702277 Finder 78.36.1.230.2402 SMPSU 24 V 1.7 A 36 W No. of outputs:1 x Content 1 pc(s)